
CRCW2010200KJNEF | |
---|---|
DigiKey Part Number | 541-200KWTR-ND - Tape & Reel (TR) 541-200KWCT-ND - Cut Tape (CT) 541-200KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010200KJNEF |
Description | RES SMD 200K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010200KJNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.74900 | kr.7.49 |
25 | kr.0.59640 | kr.14.91 |
50 | kr.0.51080 | kr.25.54 |
100 | kr.0.44350 | kr.44.35 |
250 | kr.0.37504 | kr.93.76 |
500 | kr.0.33562 | kr.167.81 |
1.000 | kr.0.30445 | kr.304.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.26525 | kr.1,061.00 |
8.000 | kr.0.24930 | kr.1,994.40 |
12.000 | kr.0.24153 | kr.2,898.36 |
20.000 | kr.0.23311 | kr.4,662.20 |
28.000 | kr.0.22829 | kr.6,392.12 |
40.000 | kr.0.22374 | kr.8,949.60 |
48.000 | kr.0.22160 | kr.10,636.80 |
96.000 | kr.0.21457 | kr.20,598.72 |
100.000 | kr.0.21420 | kr.21,420.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |