CRCW20101R30FNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.50072
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47794
Datasheet

Similar


YAGEO
In Stock: 370
Unit Price: kr.2.16000
Datasheet
1.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R30FNTF

DigiKey Part Number
CRCW20101R30FNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20101R30FNTF
Description
RES SMD 1.3 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R30FNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20101R30FNEFVishay Dale0CRCW20101R30FNEF-NDkr.0.50072Direct
AA2010FK-071R3LYAGEO0AA2010FK-071R3L-NDkr.0.47794Upgrade
RC2010FK-071R3LYAGEO37013-RC2010FK-071R3LCT-NDkr.2.16000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82412kr.3,296.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.82412
Unit Price with VAT:kr.1.03015