1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R00FKEFHP

DigiKey Part Number
541-1.00PTR-ND - Tape & Reel (TR)
541-1.00PCT-ND - Cut Tape (CT)
541-1.00PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101R00FKEFHP
Description
RES SMD 1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R00FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.426
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.23025kr.4,921.00
8.000kr.1.18984kr.9,518.72
12.000kr.1.17014kr.14,041.68
20.000kr.1.14877kr.22,975.40
28.000kr.1.13653kr.31,822.84
40.000kr.1.12494kr.44,997.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.56100kr.25.61
25kr.2.17080kr.54.27
50kr.1.94520kr.97.26
100kr.1.76630kr.176.63
250kr.1.58552kr.396.38
500kr.1.48078kr.740.39
1.000kr.1.39746kr.1,397.46
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.56800kr.25.68
25kr.2.17320kr.54.33
50kr.1.94760kr.97.38
100kr.1.76820kr.176.82
250kr.1.58704kr.396.76
500kr.1.48230kr.741.15
1.000kr.1.39898kr.1,398.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750