
CRCW20101R00FKEF | |
|---|---|
DigiKey Part Number | 541-1.00AACTR-ND - Tape & Reel (TR) 541-1.00AACCT-ND - Cut Tape (CT) 541-1.00AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R00FKEF |
Description | RES SMD 1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R00FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33747 | kr.1,349.88 |
| 8.000 | kr.0.32097 | kr.2,567.76 |
| 12.000 | kr.0.31609 | kr.3,793.08 |
| 20.000 | kr.0.31439 | kr.6,287.80 |
| 28.000 | kr.0.30669 | kr.8,587.32 |
| 40.000 | kr.0.30570 | kr.12,228.00 |
| 48.000 | kr.0.30190 | kr.14,491.20 |
| 96.000 | kr.0.30026 | kr.28,824.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.0.95500 | kr.9.55 |
| 25 | kr.0.76880 | kr.19.22 |
| 50 | kr.0.66560 | kr.33.28 |
| 100 | kr.0.55150 | kr.55.15 |
| 250 | kr.0.48684 | kr.121.71 |
| 500 | kr.0.45098 | kr.225.49 |
| 1.000 | kr.0.41280 | kr.412.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.94700 | kr.9.47 |
| 25 | kr.0.76280 | kr.19.07 |
| 50 | kr.0.66040 | kr.33.02 |
| 100 | kr.0.54720 | kr.54.72 |
| 250 | kr.0.48308 | kr.120.77 |
| 500 | kr.0.44748 | kr.223.74 |
| 1.000 | kr.0.40960 | kr.409.60 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

