1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R00FKEF

DigiKey Part Number
541-1.00AACTR-ND - Tape & Reel (TR)
541-1.00AACCT-ND - Cut Tape (CT)
541-1.00AACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101R00FKEF
Description
RES SMD 1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R00FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.99500kr.9.95
25kr.0.80120kr.20.03
50kr.0.69360kr.34.68
100kr.0.60670kr.60.67
250kr.0.52012kr.130.03
500kr.0.46992kr.234.96
1.000kr.0.43023kr.430.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35946kr.1,437.84
8.000kr.0.34025kr.2,722.00
12.000kr.0.33089kr.3,970.68
20.000kr.0.32074kr.6,414.80
28.000kr.0.31493kr.8,818.04
40.000kr.0.30944kr.12,377.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000