CRCW20101K91FKTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.27971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23878
Datasheet
1.91 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K91FKTF

DigiKey Part Number
CRCW20101K91FKTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20101K91FKTF
Description
RES SMD 1.91K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K91FKTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20101K91FKEFVishay Dale0CRCW20101K91FKEF-NDkr.0.27971Direct
AC2010FK-071K91LYAGEO0AC2010FK-071K91L-NDkr.0.27045Upgrade
ERJ-S1DF1911UPanasonic Industry0ERJ-S1DF1911U-NDkr.0.93911Upgrade
RC2010FK-071K91LYAGEO0RC2010FK-071K91L-NDkr.0.23878Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63449kr.2,537.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.63449
Unit Price with VAT:kr.0.79311