
CRCW20101K87FKEF | |
|---|---|
DigiKey Part Number | 541-1.87KACTR-ND - Tape & Reel (TR) 541-1.87KACCT-ND - Cut Tape (CT) 541-1.87KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K87FKEF |
Description | RES SMD 1.87K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K87FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.51200 | kr.25.60 |
| 100 | kr.0.43010 | kr.43.01 |
| 250 | kr.0.37248 | kr.93.12 |
| 500 | kr.0.33588 | kr.167.94 |
| 1.000 | kr.0.30470 | kr.304.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26544 | kr.1,061.76 |
| 8.000 | kr.0.23804 | kr.1,904.32 |
| 12.000 | kr.0.22682 | kr.2,721.84 |
| 20.000 | kr.0.22551 | kr.4,510.20 |
| 28.000 | kr.0.20479 | kr.5,734.12 |
| 40.000 | kr.0.20407 | kr.8,162.80 |
| 48.000 | kr.0.19380 | kr.9,302.40 |
| 96.000 | kr.0.19265 | kr.18,494.40 |
| 100.000 | kr.0.19258 | kr.19,258.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

