CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K80JNEF

DigiKey Part Number
541-1.8KWTR-ND - Tape & Reel (TR)
541-1.8KWCT-ND - Cut Tape (CT)
541-1.8KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101K80JNEF
Description
RES SMD 1.8K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K80JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.74900kr.7.49
25kr.0.59640kr.14.91
50kr.0.51200kr.25.60
100kr.0.40190kr.40.19
250kr.0.35892kr.89.73
500kr.0.33588kr.167.94
1.000kr.0.30470kr.304.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24034kr.961.36
8.000kr.0.22461kr.1,796.88
12.000kr.0.22013kr.2,641.56
20.000kr.0.21885kr.4,377.00
28.000kr.0.21476kr.6,013.28
40.000kr.0.21401kr.8,560.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750