
CRCW20101K20JNEFHP | |
|---|---|
DigiKey Part Number | CRCW20101K20JNEFHPTR-ND - Tape & Reel (TR) CRCW20101K20JNEFHPCT-ND - Cut Tape (CT) CRCW20101K20JNEFHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K20JNEFHP |
Description | RES SMD 1.2K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K20JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.04100 | kr.20.41 |
| 25 | kr.1.70680 | kr.42.67 |
| 50 | kr.1.51780 | kr.75.89 |
| 100 | kr.1.36690 | kr.136.69 |
| 250 | kr.1.21424 | kr.303.56 |
| 500 | kr.1.12586 | kr.562.93 |
| 1.000 | kr.1.05580 | kr.1,055.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91960 | kr.3,678.40 |
| 8.000 | kr.0.88561 | kr.7,084.88 |
| 12.000 | kr.0.86903 | kr.10,428.36 |
| 20.000 | kr.0.85106 | kr.17,021.20 |
| 28.000 | kr.0.84077 | kr.23,541.56 |
| 40.000 | kr.0.83103 | kr.33,241.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

