MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K20FKEFHP

DigiKey Part Number
541-1.20KPTR-ND - Tape & Reel (TR)
541-1.20KPCT-ND - Cut Tape (CT)
541-1.20KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101K20FKEFHP
Description
RES SMD 1.2K OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K20FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.90100kr.19.01
25kr.1.58960kr.39.74
50kr.1.41320kr.70.66
100kr.1.26270kr.126.27
250kr.1.12820kr.282.05
500kr.1.04550kr.522.75
1.000kr.0.97978kr.979.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87755kr.3,510.20
8.000kr.0.79150kr.6,332.00
12.000kr.0.77187kr.9,262.44
20.000kr.0.76843kr.15,368.60
28.000kr.0.74990kr.20,997.20
40.000kr.0.74789kr.29,915.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500