1.2 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K20FKEFHP

DigiKey Part Number
541-1.20KPTR-ND - Tape & Reel (TR)
541-1.20KPCT-ND - Cut Tape (CT)
541-1.20KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101K20FKEFHP
Description
RES SMD 1.2K OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K20FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.1.99700kr.19.97
25kr.1.67120kr.41.78
50kr.1.48360kr.74.18
100kr.1.33460kr.133.46
250kr.1.18456kr.296.14
500kr.1.09784kr.548.92
1.000kr.1.02879kr.1,028.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92052kr.3,682.08
8.000kr.0.88651kr.7,092.08
12.000kr.0.86993kr.10,439.16
20.000kr.0.85195kr.17,039.00
28.000kr.0.84165kr.23,566.20
40.000kr.0.83190kr.33,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250