
CRCW201019R6FKEFHP | |
|---|---|
DigiKey Part Number | 541-19.6PTR-ND - Tape & Reel (TR) 541-19.6PCT-ND - Cut Tape (CT) 541-19.6PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201019R6FKEFHP |
Description | RES SMD 19.6 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201019R6FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92923 | kr.3,716.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.64080 | kr.41.02 |
| 50 | kr.1.45780 | kr.72.89 |
| 100 | kr.1.31260 | kr.131.26 |
| 250 | kr.1.16640 | kr.291.60 |
| 500 | kr.1.08166 | kr.540.83 |
| 1.000 | kr.1.01433 | kr.1,014.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.94600 | kr.19.46 |
| 25 | kr.1.62800 | kr.40.70 |
| 50 | kr.1.44640 | kr.72.32 |
| 100 | kr.1.30240 | kr.130.24 |
| 250 | kr.1.15736 | kr.289.34 |
| 500 | kr.1.07328 | kr.536.64 |
| 1.000 | kr.1.00646 | kr.1,006.46 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

