
CRCW201018R7FKEF | |
|---|---|
DigiKey Part Number | 541-18.7ACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201018R7FKEF |
Description | RES SMD 18.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201018R7FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26295 | kr.1,051.80 |
| Unit Price without VAT: | kr.0.26295 |
|---|---|
| Unit Price with VAT: | kr.0.32869 |

