
CRCW201016R0JNEF | |
|---|---|
DigiKey Part Number | 541-16.0WTR-ND - Tape & Reel (TR) 541-16.0WCT-ND - Cut Tape (CT) 541-16.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201016R0JNEF |
Description | RES SMD 16 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201016R0JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.62640 | kr.15.66 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46470 | kr.46.47 |
| 250 | kr.0.39332 | kr.98.33 |
| 500 | kr.0.35200 | kr.176.00 |
| 1.000 | kr.0.31935 | kr.319.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26245 | kr.1,049.80 |
| 8.000 | kr.0.24667 | kr.1,973.36 |
| 12.000 | kr.0.23898 | kr.2,867.76 |
| 20.000 | kr.0.23065 | kr.4,613.00 |
| 28.000 | kr.0.22588 | kr.6,324.64 |
| 40.000 | kr.0.22136 | kr.8,854.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

