
CRCW2010169RFKEF | |
|---|---|
DigiKey Part Number | 541-169ACTR-ND - Tape & Reel (TR) 541-169ACCT-ND - Cut Tape (CT) 541-169ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010169RFKEF |
Description | RES SMD 169 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010169RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.79700 | kr.7.97 |
| 25 | kr.0.63520 | kr.15.88 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.47260 | kr.47.26 |
| 250 | kr.0.39968 | kr.99.92 |
| 500 | kr.0.35764 | kr.178.82 |
| 1.000 | kr.0.32446 | kr.324.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26669 | kr.1,066.76 |
| 8.000 | kr.0.25067 | kr.2,005.36 |
| 12.000 | kr.0.24286 | kr.2,914.32 |
| 20.000 | kr.0.23440 | kr.4,688.00 |
| 28.000 | kr.0.22955 | kr.6,427.40 |
| 40.000 | kr.0.22497 | kr.8,998.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

