15 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201015R0JNEFHP

DigiKey Part Number
541-15PATR-ND - Tape & Reel (TR)
541-15PACT-ND - Cut Tape (CT)
541-15PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201015R0JNEFHP
Description
RES SMD 15 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201015R0JNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.89700kr.18.97
25kr.1.58200kr.39.55
50kr.1.40120kr.70.06
100kr.1.25830kr.125.83
250kr.1.11356kr.278.39
500kr.1.02984kr.514.92
1.000kr.0.96336kr.963.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83559kr.3,342.36
8.000kr.0.80335kr.6,426.80
12.000kr.0.78763kr.9,451.56
20.000kr.0.77058kr.15,411.60
28.000kr.0.76082kr.21,302.96
40.000kr.0.75158kr.30,063.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250