15 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201015R0JNEFHP

DigiKey Part Number
541-15PATR-ND - Tape & Reel (TR)
541-15PACT-ND - Cut Tape (CT)
541-15PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201015R0JNEFHP
Description
RES SMD 15 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201015R0JNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.87700kr.18.77
25kr.1.56480kr.39.12
50kr.1.38600kr.69.30
100kr.1.24450kr.124.45
250kr.1.10140kr.275.35
500kr.1.01858kr.509.29
1.000kr.0.95284kr.952.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82647kr.3,305.88
8.000kr.0.79458kr.6,356.64
12.000kr.0.77903kr.9,348.36
20.000kr.0.76217kr.15,243.40
28.000kr.0.75251kr.21,070.28
40.000kr.0.74337kr.29,734.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500