
CRCW201010R0FKTF | |
|---|---|
DigiKey Part Number | 541-CRCW201010R0FKTFTR-ND - Tape & Reel (TR) 541-CRCW201010R0FKTFCT-ND - Cut Tape (CT) 541-CRCW201010R0FKTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010R0FKTF |
Description | RES SMD 10 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010R0FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.26280 | kr.31.57 |
| 50 | kr.1.10960 | kr.55.48 |
| 100 | kr.0.98900 | kr.98.90 |
| 250 | kr.0.86628 | kr.216.57 |
| 500 | kr.0.79568 | kr.397.84 |
| 1.000 | kr.0.73956 | kr.739.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63449 | kr.2,537.96 |
| 8.000 | kr.0.60729 | kr.4,858.32 |
| 12.000 | kr.0.59403 | kr.7,128.36 |
| 20.000 | kr.0.57965 | kr.11,593.00 |
| 28.000 | kr.0.57142 | kr.15,999.76 |
| 40.000 | kr.0.56363 | kr.22,545.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

