
CRCW201010K0FKEFHP | |
|---|---|
DigiKey Part Number | 541-10.0KPTR-ND - Tape & Reel (TR) 541-10.0KPCT-ND - Cut Tape (CT) 541-10.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010K0FKEFHP |
Description | RES SMD 10K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010K0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.04100 | kr.20.41 |
| 25 | kr.1.70920 | kr.42.73 |
| 50 | kr.1.51900 | kr.75.95 |
| 100 | kr.1.36820 | kr.136.82 |
| 250 | kr.1.21524 | kr.303.81 |
| 500 | kr.1.12700 | kr.563.50 |
| 1.000 | kr.1.05681 | kr.1,056.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92052 | kr.3,682.08 |
| 8.000 | kr.0.88651 | kr.7,092.08 |
| 12.000 | kr.0.86993 | kr.10,439.16 |
| 20.000 | kr.0.85195 | kr.17,039.00 |
| 28.000 | kr.0.84165 | kr.23,566.20 |
| 40.000 | kr.0.83190 | kr.33,276.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

