
CRCW201010K0FKEFHP | |
|---|---|
DigiKey Part Number | 541-10.0KPTR-ND - Tape & Reel (TR) 541-10.0KPCT-ND - Cut Tape (CT) 541-10.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010K0FKEFHP |
Description | RES SMD 10K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010K0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.92000 | kr.19.20 |
| 25 | kr.1.53360 | kr.38.34 |
| 50 | kr.1.41960 | kr.70.98 |
| 100 | kr.1.22940 | kr.122.94 |
| 250 | kr.1.15736 | kr.289.34 |
| 500 | kr.1.07328 | kr.536.64 |
| 1.000 | kr.1.00646 | kr.1,006.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89757 | kr.3,590.28 |
| 8.000 | kr.0.81806 | kr.6,544.48 |
| 12.000 | kr.0.80167 | kr.9,620.04 |
| 20.000 | kr.0.79812 | kr.15,962.40 |
| 28.000 | kr.0.78282 | kr.21,918.96 |
| 40.000 | kr.0.78075 | kr.31,230.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

