100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010100RJNEFHP

DigiKey Part Number
541-100PATR-ND - Tape & Reel (TR)
541-100PACT-ND - Cut Tape (CT)
541-100PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010100RJNEFHP
Description
RES SMD 100 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010100RJNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.04100kr.20.41
25kr.1.70680kr.42.67
50kr.1.51780kr.75.89
100kr.1.36690kr.136.69
250kr.1.21424kr.303.56
500kr.1.12586kr.562.93
1.000kr.1.05580kr.1,055.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91960kr.3,678.40
8.000kr.0.88561kr.7,084.88
12.000kr.0.86903kr.10,428.36
20.000kr.0.85106kr.17,021.20
28.000kr.0.84077kr.23,541.56
40.000kr.0.83103kr.33,241.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750