
CRCW2010100RJNEFHP | |
|---|---|
DigiKey Part Number | 541-100PATR-ND - Tape & Reel (TR) 541-100PACT-ND - Cut Tape (CT) 541-100PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010100RJNEFHP |
Description | RES SMD 100 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010100RJNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93556 | kr.3,742.24 |
| 8.000 | kr.0.89802 | kr.7,184.16 |
| 12.000 | kr.0.88411 | kr.10,609.32 |
| 20.000 | kr.0.86583 | kr.17,316.60 |
| 28.000 | kr.0.85536 | kr.23,950.08 |
| 40.000 | kr.0.84545 | kr.33,818.00 |
| 48.000 | kr.0.84081 | kr.40,358.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.1.90900 | kr.19.09 |
| 25 | kr.1.55040 | kr.38.76 |
| 50 | kr.1.43440 | kr.71.72 |
| 100 | kr.1.26550 | kr.126.55 |
| 250 | kr.1.16540 | kr.291.35 |
| 500 | kr.1.07586 | kr.537.93 |
| 1.000 | kr.0.99614 | kr.996.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.89400 | kr.18.94 |
| 25 | kr.1.53840 | kr.38.46 |
| 50 | kr.1.42340 | kr.71.17 |
| 100 | kr.1.25570 | kr.125.57 |
| 250 | kr.1.15636 | kr.289.09 |
| 500 | kr.1.06752 | kr.533.76 |
| 1.000 | kr.0.98842 | kr.988.42 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

