CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010100RFKTF

DigiKey Part Number
541-CRCW2010100RFKTFTR-ND - Tape & Reel (TR)
541-CRCW2010100RFKTFCT-ND - Cut Tape (CT)
541-CRCW2010100RFKTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010100RFKTF
Description
RES SMD 100 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010100RFKTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.45900kr.14.59
25kr.1.19560kr.29.89
50kr.1.05720kr.52.86
100kr.0.88060kr.88.06
250kr.0.82508kr.206.27
500kr.0.75776kr.378.88
1.000kr.0.68346kr.683.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64050kr.2,562.00
8.000kr.0.61202kr.4,896.16
12.000kr.0.59957kr.7,194.84
20.000kr.0.58514kr.11,702.80
28.000kr.0.57683kr.16,151.24
40.000kr.0.56896kr.22,758.40
48.000kr.0.56529kr.27,133.92
96.000kr.0.55315kr.53,102.40
100.000kr.0.55252kr.55,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500