
CRCW20100000Z0EF | |
|---|---|
DigiKey Part Number | 541-0.0WTR-ND - Tape & Reel (TR) 541-0.0WCT-ND - Cut Tape (CT) 541-0.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000Z0EF |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20100000Z0EF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.59840 | kr.14.96 |
| 50 | kr.0.52740 | kr.26.37 |
| 100 | kr.0.46600 | kr.46.60 |
| 250 | kr.0.39968 | kr.99.92 |
| 500 | kr.0.35796 | kr.178.98 |
| 1.000 | kr.0.32252 | kr.322.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27200 | kr.1,088.00 |
| 8.000 | kr.0.24976 | kr.1,998.08 |
| 12.000 | kr.0.23834 | kr.2,860.08 |
| 20.000 | kr.0.22541 | kr.4,508.20 |
| 28.000 | kr.0.21770 | kr.6,095.60 |
| 40.000 | kr.0.21017 | kr.8,406.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

