
CRCW12183R00JNEK | |
|---|---|
DigiKey Part Number | 541-CRCW12183R00JNEKTR-ND - Tape & Reel (TR) 541-CRCW12183R00JNEKCT-ND - Cut Tape (CT) 541-CRCW12183R00JNEKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12183R00JNEK |
Description | RES SMD 3 OHM 5% 1W 1218 |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12183R00JNEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12183R00JNTK | Vishay Dale | 0 | CRCW12183R00JNTK-ND | kr.1.05827 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.0.94530 | kr.94.53 |
| 250 | kr.0.82800 | kr.207.00 |
| 500 | kr.0.76030 | kr.380.15 |
| 1.000 | kr.0.67026 | kr.670.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61875 | kr.2,475.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

