
CRCW121820R0FKEK | |
|---|---|
DigiKey Part Number | 541-CRCW121820R0FKEKTR-ND - Tape & Reel (TR) 541-CRCW121820R0FKEKCT-ND - Cut Tape (CT) 541-CRCW121820R0FKEKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121820R0FKEK |
Description | RES SMD 20 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121820R0FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121820R0FKTK | Vishay Dale | 344 | 541-CRCW121820R0FKTKCT-ND | kr.4.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.40480 | kr.35.12 |
| 50 | kr.1.24020 | kr.62.01 |
| 100 | kr.1.10950 | kr.110.95 |
| 250 | kr.0.97688 | kr.244.22 |
| 500 | kr.0.90028 | kr.450.14 |
| 1.000 | kr.0.83948 | kr.839.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72427 | kr.2,897.08 |
| 8.000 | kr.0.69480 | kr.5,558.40 |
| 12.000 | kr.0.68044 | kr.8,165.28 |
| 20.000 | kr.0.66487 | kr.13,297.40 |
| 28.000 | kr.0.65595 | kr.18,366.60 |
| 40.000 | kr.0.64751 | kr.25,900.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

