1.5 Ohms ±5% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12181R50JNEKHP

DigiKey Part Number
541-1.5BNTR-ND - Tape & Reel (TR)
541-1.5BNCT-ND - Cut Tape (CT)
541-1.5BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12181R50JNEKHP
Description
RES SMD 1.5 OHM 5% 1.5W 1218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12181R50JNEKHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.42200kr.64.22
25kr.5.67560kr.141.89
50kr.5.24440kr.262.22
100kr.4.90150kr.490.15
250kr.4.55312kr.1,138.28
500kr.4.35126kr.2,175.63
1.000kr.4.19061kr.4,190.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.81142kr.15,245.68
8.000kr.3.73333kr.29,866.64
12.000kr.3.69522kr.44,342.64
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500