Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW121816R0JNTK | |
|---|---|
DigiKey Part Number | CRCW121816R0JNTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121816R0JNTK |
Description | RES SMD 16 OHM 5% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121816R0JNTK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121816R0FKEK | Vishay Dale | 0 | CRCW121816R0FKEK-ND | kr.0.70821 | Parametric Equivalent |
| CRCW121816R0JNEK | Vishay Dale | 0 | 541-CRCW121816R0JNEKCT-ND | kr.0.76403 | Parametric Equivalent |
| RMCW1218FT16R0 | Stackpole Electronics Inc | 0 | 738-RMCW1218FT16R0TR-ND | kr.0.47661 | Parametric Equivalent |
| RMCW1218JT16R0 | Stackpole Electronics Inc | 0 | 738-RMCW1218JT16R0TR-ND | kr.0.36181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05827 | kr.4,233.08 |
| Unit Price without VAT: | kr.1.05827 |
|---|---|
| Unit Price with VAT: | kr.1.32284 |



