
CRCW1218115RFKEKHP | |
|---|---|
DigiKey Part Number | 541-115ANTR-ND - Tape & Reel (TR) 541-115ANCT-ND - Cut Tape (CT) 541-115ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1218115RFKEKHP |
Description | RES SMD 115 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218115RFKEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.43600 | kr.34.36 |
| 25 | kr.2.95440 | kr.73.86 |
| 50 | kr.2.67540 | kr.133.77 |
| 100 | kr.2.45360 | kr.245.36 |
| 250 | kr.2.22916 | kr.557.29 |
| 500 | kr.2.09918 | kr.1,049.59 |
| 1.000 | kr.1.99577 | kr.1,995.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.40476 | kr.13,619.04 |
| 8.000 | kr.3.33159 | kr.26,652.72 |
| 12.000 | kr.3.29591 | kr.39,550.92 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

