CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210100RJNEA

DigiKey Part Number
541-100VTR-ND - Tape & Reel (TR)
541-100VCT-ND - Cut Tape (CT)
541-100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210100RJNEA
Description
RES SMD 100 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210100RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.58200kr.5.82
25kr.0.45840kr.11.46
50kr.0.38660kr.19.33
100kr.0.32450kr.32.45
250kr.0.27700kr.69.25
500kr.0.24538kr.122.69
1.000kr.0.22022kr.220.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15162kr.758.10
10.000kr.0.15010kr.1,501.00
15.000kr.0.14931kr.2,239.65
25.000kr.0.14842kr.3,710.50
35.000kr.0.14787kr.5,175.45
50.000kr.0.14735kr.7,367.50
60.000kr.0.14709kr.8,825.40
120.000kr.0.14590kr.17,508.00
125.000kr.0.14563kr.18,203.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750