CRCW121082K0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 297
Unit Price: kr.1.52000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09705
Datasheet

Similar


Panasonic Industry
In Stock: 82
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
82 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121082K0JNEA

DigiKey Part Number
541-82KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121082K0JNEA
Description
RES SMD 82K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121082K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ823UPanasonic Industry297P82KVCT-NDkr.1.52000Direct
RMCF1210JT82K0Stackpole Electronics Inc0RMCF1210JT82K0-NDkr.0.09705Direct
ERJ-P14J823UPanasonic Industry82P82KASCT-NDkr.1.46000Similar
ERJ-S14J823UPanasonic Industry0ERJ-S14J823U-NDkr.0.55521Similar
ERJ-T14J823UPanasonic Industry0ERJ-T14J823U-NDkr.0.28446Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17034kr.851.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.17034
Unit Price with VAT:kr.0.21293