CRCW1210820RJNEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 6.420
Unit Price: kr.3.74000
Datasheet
820 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210820RJNEAHP

DigiKey Part Number
541-820NTR-ND - Tape & Reel (TR)
541-820NCT-ND - Cut Tape (CT)
541-820NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210820RJNEAHP
Description
RES SMD 820 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210820RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210820RFKEAHPVishay Dale6.420541-820DCT-NDkr.3.74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.10500kr.21.05
25kr.1.76520kr.44.13
50kr.1.57100kr.78.55
100kr.1.41640kr.141.64
250kr.1.25988kr.314.97
500kr.1.16960kr.584.80
1.000kr.1.09777kr.1,097.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94555kr.4,727.75
10.000kr.0.91319kr.9,131.90
15.000kr.0.89741kr.13,461.15
25.000kr.0.88030kr.22,007.50
35.000kr.0.87049kr.30,467.15
50.000kr.0.86122kr.43,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250