75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121075R0FKEA

DigiKey Part Number
541-75.0AATR-ND - Tape & Reel (TR)
541-75.0AACT-ND - Cut Tape (CT)
541-75.0AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121075R0FKEA
Description
RES SMD 75 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121075R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121075R0FKEAHPVishay Dale98.962541-75.0DCT-NDkr.3.36000Upgrade
ERJ-14NF75R0UPanasonic Industry13.409P75.0AACT-NDkr.1.97000Direct
RMCF1210FT75R0Stackpole Electronics Inc689RMCF1210FT75R0CT-NDkr.0.95000Direct
AC1210FR-0775RLYAGEO5.308YAG5481CT-NDkr.1.46000Similar
RC1210FR-0775RLYAGEO5.84013-RC1210FR-0775RLCT-NDkr.1.01000Similar
In-Stock: 4.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44260kr.22.13
100kr.0.38170kr.38.17
250kr.0.29544kr.73.86
500kr.0.23432kr.117.16
1.000kr.0.20960kr.209.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19870kr.993.50
10.000kr.0.18631kr.1,863.10
15.000kr.0.18028kr.2,704.20
25.000kr.0.17375kr.4,343.75
35.000kr.0.17001kr.5,950.35
50.000kr.0.16647kr.8,323.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250