
CRCW1210750RFKEA | |
|---|---|
DigiKey Part Number | 541-750AATR-ND - Tape & Reel (TR) 541-750AACT-ND - Cut Tape (CT) 541-750AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210750RFKEA |
Description | RES SMD 750 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210750RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.49680 | kr.12.42 |
| 50 | kr.0.42240 | kr.21.12 |
| 100 | kr.0.31040 | kr.31.04 |
| 250 | kr.0.27444 | kr.68.61 |
| 500 | kr.0.25984 | kr.129.92 |
| 1.000 | kr.0.24352 | kr.243.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19903 | kr.995.15 |
| 10.000 | kr.0.17700 | kr.1,770.00 |
| 15.000 | kr.0.17610 | kr.2,641.50 |
| 25.000 | kr.0.17508 | kr.4,377.00 |
| 35.000 | kr.0.17446 | kr.6,106.10 |
| 50.000 | kr.0.17140 | kr.8,570.00 |
| 60.000 | kr.0.16970 | kr.10,182.00 |
| 120.000 | kr.0.16408 | kr.19,689.60 |
| 125.000 | kr.0.16379 | kr.20,473.75 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

