CRCW12106K19FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12.498
Unit Price: kr.0.26000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.545
Unit Price: kr.0.13000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03116
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03221
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10794
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01749
Datasheet
6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12106K19FKEA

DigiKey Part Number
541-6.19KAATR-ND - Tape & Reel (TR)
541-6.19KAACT-ND - Cut Tape (CT)
541-6.19KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12106K19FKEA
Description
RES SMD 6.19K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12106K19FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF6191UPanasonic Industry12.498P6.19KAACT-NDkr.0.26000Direct
RMCF1210FT6K19Stackpole Electronics Inc3.545738-RMCF1210FT6K19CT-NDkr.0.13000Direct
AC1210FR-076K19LYAGEO0AC1210FR-076K19L-NDkr.0.03116Similar
AF1210FR-076K19LYAGEO0AF1210FR-076K19L-NDkr.0.03221Similar
ERJ-S14F6191UPanasonic Industry0ERJ-S14F6191U-NDkr.0.10794Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44260kr.22.13
100kr.0.38170kr.38.17
250kr.0.31952kr.79.88
500kr.0.28390kr.141.95
1.000kr.0.25569kr.255.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20266kr.1,013.30
10.000kr.0.19004kr.1,900.40
15.000kr.0.18389kr.2,758.35
25.000kr.0.17722kr.4,430.50
35.000kr.0.17341kr.6,069.35
50.000kr.0.16980kr.8,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250