


CRCW121068R1FKEAHP | |
|---|---|
DigiKey Part Number | 541-68.1DTR-ND - Tape & Reel (TR) 541-68.1DCT-ND - Cut Tape (CT) 541-68.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121068R1FKEAHP |
Description | RES SMD 68.1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121068R1FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.83360 | kr.45.84 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.47340 | kr.147.34 |
| 250 | kr.1.31316 | kr.328.29 |
| 500 | kr.1.22032 | kr.610.16 |
| 1.000 | kr.1.14653 | kr.1,146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99147 | kr.4,957.35 |
| 10.000 | kr.0.95820 | kr.9,582.00 |
| 15.000 | kr.0.94197 | kr.14,129.55 |
| 25.000 | kr.0.92437 | kr.23,109.25 |
| 35.000 | kr.0.91429 | kr.32,000.15 |
| 50.000 | kr.0.90475 | kr.45,237.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

