Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW1210620KJNTA | |
|---|---|
DigiKey Part Number | CRCW1210620KJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210620KJNTA |
Description | RES SMD 620K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210620KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210620KJNEA | Vishay Dale | 0 | 541-620KVTR-ND | kr.0.18922 | Direct |
| ERJ-14YJ624U | Panasonic Industry | 0 | P620KVCT-ND | kr.1.52000 | Direct |
| ERJ-P14J624U | Panasonic Industry | 0 | P620KASTR-ND | kr.0.24540 | Upgrade |
| ERJ-S14J624U | Panasonic Industry | 0 | ERJ-S14J624U-ND | kr.0.55521 | Upgrade |
| ERJ-T14J624U | Panasonic Industry | 0 | ERJ-T14J624U-ND | kr.0.28446 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30992 | kr.1,549.60 |
| Unit Price without VAT: | kr.0.30992 |
|---|---|
| Unit Price with VAT: | kr.0.38740 |




