CRCW121059R0FKTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Direct


Panasonic Industry
In Stock: 7.220
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.89000
Datasheet
59 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121059R0FKTB

DigiKey Part Number
CRCW121059R0FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121059R0FKTB
Description
RES SMD 59 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121059R0FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121059R0FKTAVishay Dale0CRCW121059R0FKTA-NDkr.0.45609Parametric Equivalent
ERJ-14NF59R0UPanasonic Industry7.220P59.0AACT-NDkr.1.97000Direct
RMCF1210FT59R0Stackpole Electronics Inc0RMCF1210FT59R0CT-NDkr.0.89000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44021kr.4,402.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.44021
Unit Price with VAT:kr.0.55026