
CRCW121051R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-51NTR-ND - Tape & Reel (TR) 541-51NCT-ND - Cut Tape (CT) 541-51NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R0JNEAHP |
Description | RES SMD 51 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.1.75400 | kr.17.54 |
| 25 | kr.1.39760 | kr.34.94 |
| 50 | kr.1.28640 | kr.64.32 |
| 100 | kr.1.11550 | kr.111.55 |
| 250 | kr.1.05676 | kr.264.19 |
| 500 | kr.1.01300 | kr.506.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77542 | kr.3,877.10 |
| 10.000 | kr.0.76000 | kr.7,600.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

