CRCW1210511RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 78.167
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 7.558
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 881
Unit Price: kr.0.95000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24177
Datasheet

Similar


YAGEO
In Stock: 24.910
Unit Price: kr.1.01000
Datasheet
511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210511RFKTA

DigiKey Part Number
CRCW1210511RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210511RFKTA
Description
RES SMD 511 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210511RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210511RFKEAVishay Dale78.167541-511AACT-NDkr.1.33000Direct
ERJ-14NF5110UPanasonic Industry7.558P511AACT-NDkr.1.97000Direct
RMCF1210FT511RStackpole Electronics Inc881RMCF1210FT511RCT-NDkr.0.95000Direct
AC1210FR-07511RLYAGEO0AC1210FR-07511RL-NDkr.0.23246Upgrade
AF1210FR-07511RLYAGEO0AF1210FR-07511RL-NDkr.0.24177Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48123kr.2,406.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.48123
Unit Price with VAT:kr.0.60154