CRCW121043K2FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.20266
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23111
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13049
Datasheet
43.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121043K2FKTA

DigiKey Part Number
CRCW121043K2FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121043K2FKTA
Description
RES SMD 43.2K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121043K2FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121043K2FKEAVishay Dale0CRCW121043K2FKEA-NDkr.0.20266Direct
ERJ-14NF4322UPanasonic Industry0P43.2KAACT-NDkr.1.97000Direct
AC1210FR-0743K2LYAGEO0AC1210FR-0743K2L-NDkr.0.23111Upgrade
ERJ-S14F4322UPanasonic Industry0ERJ-S14F4322U-NDkr.0.80519Upgrade
AF1210FR-0743K2LYAGEO0AF1210FR-0743K2L-NDkr.0.24031Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45609kr.2,280.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.45609
Unit Price with VAT:kr.0.57011