CRCW121040K2FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.329
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 13.730
Unit Price: kr.1.97000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23111
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13049
Datasheet
40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121040K2FKTA

DigiKey Part Number
CRCW121040K2FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121040K2FKTA
Description
RES SMD 40.2K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121040K2FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121040K2FKEAVishay Dale7.329541-40.2KAACT-NDkr.1.33000Direct
ERJ-14NF4022UPanasonic Industry13.730P40.2KAACT-NDkr.1.97000Direct
AC1210FR-0740K2LYAGEO0AC1210FR-0740K2L-NDkr.0.23111Upgrade
ERJ-S14F4022UPanasonic Industry0ERJ-S14F4022U-NDkr.0.80519Upgrade
AF1210FR-0740K2LYAGEO0AF1210FR-0740K2L-NDkr.0.24031Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45609kr.2,280.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.45609
Unit Price with VAT:kr.0.57011