
CRCW12103K60JNEA | |
|---|---|
DigiKey Part Number | 541-3.6KVTR-ND - Tape & Reel (TR) 541-3.6KVCT-ND - Cut Tape (CT) 541-3.6KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103K60JNEA |
Description | RES SMD 3.6K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103K60JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ362U | Panasonic Industry | 10.665 | P3.6KVCT-ND | kr.1.52000 | Direct |
| RMCF1210JT3K60 | Stackpole Electronics Inc | 3.900 | 738-RMCF1210JT3K60CT-ND | kr.0.76000 | Direct |
| ERJ-P14J362U | Panasonic Industry | 4.950 | P3.6KASCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.47920 | kr.11.98 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.34870 | kr.34.87 |
| 250 | kr.0.29088 | kr.72.72 |
| 500 | kr.0.25766 | kr.128.83 |
| 1.000 | kr.0.23128 | kr.231.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18201 | kr.910.05 |
| 10.000 | kr.0.17022 | kr.1,702.20 |
| 15.000 | kr.0.16447 | kr.2,467.05 |
| 25.000 | kr.0.15825 | kr.3,956.25 |
| 35.000 | kr.0.15468 | kr.5,413.80 |
| 50.000 | kr.0.15131 | kr.7,565.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

