CRCW1210390KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 19.904
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 3.453
Unit Price: kr.1.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55032
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28196
Datasheet
390 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210390KJNEA

DigiKey Part Number
541-390KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210390KJNEA
Description
RES SMD 390K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210390KJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ394UPanasonic Industry19.904P390KVCT-NDkr.1.54000Direct
ERJ-P14J394UPanasonic Industry3.453P390KASCT-NDkr.1.47000Similar
ERJ-S14J394UPanasonic Industry0ERJ-S14J394U-NDkr.0.55032Similar
ERJ-T14J394UPanasonic Industry0ERJ-T14J394U-NDkr.0.28196Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18402kr.920.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.18402
Unit Price with VAT:kr.0.23003