CRCW121036R5FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Direct


Panasonic Industry
In Stock: 17.900
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13005
Datasheet
36.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121036R5FKTB

DigiKey Part Number
CRCW121036R5FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121036R5FKTB
Description
RES SMD 36.5 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121036R5FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121036R5FKTAVishay Dale0CRCW121036R5FKTA-NDkr.0.45609Parametric Equivalent
ERJ-14NF36R5UPanasonic Industry17.900P36.5AACT-NDkr.1.97000Direct
RMCF1210FT36R5Stackpole Electronics Inc0RMCF1210FT36R5-NDkr.0.13005Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44021kr.4,402.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.44021
Unit Price with VAT:kr.0.55026