Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW1210360RJNTA | |
|---|---|
DigiKey Part Number | CRCW1210360RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210360RJNTA |
Description | RES SMD 360 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210360RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210360RJNEA | Vishay Dale | 32 | 541-360VCT-ND | kr.1.20000 | Direct |
| ERJ-14YJ361U | Panasonic Industry | 8.561 | P360VCT-ND | kr.1.52000 | Direct |
| RMCF1210JT360R | Stackpole Electronics Inc | 4.543 | RMCF1210JT360RCT-ND | kr.0.82000 | Direct |
| ERJ-P14J361U | Panasonic Industry | 6.750 | P360ASCT-ND | kr.1.46000 | Upgrade |
| ERJ-S14J361U | Panasonic Industry | 0 | ERJ-S14J361U-ND | kr.0.55521 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39532 | kr.1,976.60 |
| Unit Price without VAT: | kr.0.39532 |
|---|---|
| Unit Price with VAT: | kr.0.49415 |





