
CRCW121033K2FKEA | |
|---|---|
DigiKey Part Number  | 541-33.2KAATR-ND - Tape & Reel (TR) 541-33.2KAACT-ND - Cut Tape (CT) 541-33.2KAADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW121033K2FKEA  | 
Description  | RES SMD 33.2K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 33.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW121033K2FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.62700 | kr.6.27 | 
| 25 | kr.0.49680 | kr.12.42 | 
| 50 | kr.0.42240 | kr.21.12 | 
| 100 | kr.0.36350 | kr.36.35 | 
| 250 | kr.0.30440 | kr.76.10 | 
| 500 | kr.0.27034 | kr.135.17 | 
| 1.000 | kr.0.24352 | kr.243.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.20458 | kr.1,022.90 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 

