CRCW1210330KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.18402
Datasheet

Direct


Panasonic Industry
In Stock: 16.980
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.266
Unit Price: kr.1.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55032
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28196
Datasheet
330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210330KJNTA

DigiKey Part Number
CRCW1210330KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210330KJNTA
Description
RES SMD 330K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210330KJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210330KJNEAVishay Dale0541-330KVTR-NDkr.0.18402Direct
ERJ-14YJ334UPanasonic Industry16.980P330KVCT-NDkr.1.54000Direct
ERJ-P14J334UPanasonic Industry11.266P330KASCT-NDkr.1.47000Upgrade
ERJ-S14J334UPanasonic Industry0ERJ-S14J334U-NDkr.0.55032Upgrade
ERJ-T14J334UPanasonic Industry0ERJ-T14J334U-NDkr.0.28196Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39186kr.1,959.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.39186
Unit Price with VAT:kr.0.48983