Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW12102R67FNEA | |
|---|---|
DigiKey Part Number | CRCW12102R67FNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12102R67FNEA |
Description | RES SMD 2.67 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.67 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R67FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102R67FKEA | Vishay Dale | 0 | CRCW12102R67FKEA-ND | kr.0.27386 | Parametric Equivalent |
| CRCW12102R67FKTA | Vishay Dale | 0 | CRCW12102R67FKTA-ND | kr.0.52518 | Parametric Equivalent |
| CRCW12102R67FNTA | Vishay Dale | 0 | CRCW12102R67FNTA-ND | kr.0.39671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34712 | kr.1,735.60 |
| Unit Price without VAT: | kr.0.34712 |
|---|---|
| Unit Price with VAT: | kr.0.43390 |


