
CRCW12102R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12102R00FKTATR-ND - Tape & Reel (TR) 541-CRCW12102R00FKTACT-ND - Cut Tape (CT) 541-CRCW12102R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R00FKTA |
Description | RES SMD 2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R00FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102R00FKEA | Vishay Dale | 4.957 | 541-2.00AACT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.04480 | kr.26.12 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80710 | kr.80.71 |
| 250 | kr.0.70096 | kr.175.24 |
| 500 | kr.0.63946 | kr.319.73 |
| 1.000 | kr.0.59076 | kr.590.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49340 | kr.2,467.00 |
| 10.000 | kr.0.47150 | kr.4,715.00 |
| 15.000 | kr.0.46082 | kr.6,912.30 |
| 25.000 | kr.0.44924 | kr.11,231.00 |
| 35.000 | kr.0.44261 | kr.15,491.35 |
| 50.000 | kr.0.43634 | kr.21,817.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

